New at DigiKey
Image for FIT1028 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT1028

DigiKey Part Number
1738-FIT1028-ND
Manufacturer
Manufacturer Product Number
FIT1028
Description
ALUMINUM FANLESS PASSIVE HEATSIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Alloy Top Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
3.425" (87.00mm)
Series
Width
2.732" (69.40mm)
Packaging
Bulk
Fin Height
1.240" (31.50mm)
Part Status
Active
Material
Type
Top Mount
Material Finish
Black Anodized
Attachment Method
Thermal Tape, Adhesive (Included)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.87000¥81.87
Manufacturers Standard Package