FTAS00-5.7AS-4A | ||
---|---|---|
DigiKey Part Number | 360-3652-ND | |
Manufacturer | ||
Manufacturer Product Number | FTAS00-5.7AS-4A | |
Description | TOUCH SCREEN RESISTIVE 5.7" | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Touch Screen Overlay 5.70" (144.78mm) 4-Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Length | 4.76" (121.00mm) | |
Width | 0.06" (1.40mm) | |
Height | 3.61" (91.60mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 5.70" (144.78mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.49000 | ¥306.49 |
10 | ¥240.00500 | ¥2,400.05 |
100 | ¥209.64630 | ¥20,964.63 |