ASB0405HHA-AF00 | ||
---|---|---|
DigiKey Part Number | 603-1726-ND | |
Manufacturer | ||
Manufacturer Product Number | ASB0405HHA-AF00 | |
Description | FAN AXIAL 40X10MM 5VDC WIRE | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 8.2 CFM (0.230m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | ASB0405HHA-AF00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 8.2 CFM (0.230m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 29.5dB(A) | |
Power (Watts) | 650 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.03 lb (13.61 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.47000 | ¥70.47 |
10 | ¥64.59300 | ¥645.93 |
25 | ¥58.72280 | ¥1,468.07 |
50 | ¥54.31780 | ¥2,715.89 |
100 | ¥48.44590 | ¥4,844.59 |
250 | ¥46.24400 | ¥11,561.00 |