405F/2H | ||
---|---|---|
DigiKey Part Number | 381-2359-ND | |
Manufacturer | ||
Manufacturer Product Number | 405F/2H | |
Description | FAN AXIAL 40X10MM 5VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sintec 5.3 CFM (0.148m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 5.3 CFM (0.148m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 26.0dB(A) | |
Power (Watts) | 900 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.038 lb (17.24 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.90000 | ¥164.90 |
10 | ¥150.56400 | ¥1,505.64 |
25 | ¥144.84960 | ¥3,621.24 |
50 | ¥135.31940 | ¥6,765.97 |
100 | ¥124.83700 | ¥12,483.70 |
250 | ¥122.93124 | ¥30,732.81 |
500 | ¥121.97820 | ¥60,989.10 |