
AFB0405VHA-A | |
|---|---|
DigiKey Part Number | 603-2148-ND |
Manufacturer | |
Manufacturer Product Number | AFB0405VHA-A |
Description | FAN AXIAL 40X10MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 9.3 CFM (0.260m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 35.5dB(A) |
Mfr | Power (Watts) 550 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.031 lb (14.06 g) |
Width 10.00mm | Current Rating (Amps) 0.110A |
Air Flow 9.3 CFM (0.260m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.242 in H2O (60.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.78000 | ¥91.78 |
| 10 | ¥74.42700 | ¥744.27 |
| 25 | ¥67.91000 | ¥1,697.75 |
| 50 | ¥63.23040 | ¥3,161.52 |
| 100 | ¥58.80810 | ¥5,880.81 |
| 250 | ¥54.99172 | ¥13,747.93 |













