



ASB0405SA-00 | |
|---|---|
DigiKey Part Number | 603-2088-ND |
Manufacturer | |
Manufacturer Product Number | ASB0405SA-00 |
Description | FAN AXIAL 40X10.4MM 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 8.9 CFM (0.249m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ASB0405SA-00 Models |
Category | Noise 33.5dB(A) |
Mfr | Power (Watts) 900 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 194°F (-20 ~ 90°C) |
Voltage - Rated | Weight 0.03 lb (13.61 g) |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 180mA |
Width 10.40mm | Voltage Range 4.5 ~ 5.5VDC |
Air Flow 8.9 CFM (0.249m³/min) | Material - Frame Plastic |
Static Pressure 0.233 in H2O (58.0 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Lifetime @ Temp. 80000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.22000 | ¥95.22 |
| 10 | ¥77.23100 | ¥772.31 |
| 25 | ¥70.45960 | ¥1,761.49 |
| 50 | ¥65.60200 | ¥3,280.10 |
| 100 | ¥61.01040 | ¥6,101.04 |
| 320 | ¥57.19559 | ¥18,302.59 |







