AFB1224SHE-F00 | ||
---|---|---|
DigiKey Part Number | 603-1350-ND | |
Manufacturer | ||
Manufacturer Product Number | AFB1224SHE-F00 | |
Description | FAN AXIAL 120X38MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 151.9 CFM (4.25m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | AFB1224SHE-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 151.9 CFM (4.25m³/min) | |
Static Pressure | 0.571 in H2O (142.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.565 lb (256.28 g) | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 7 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.62000 | ¥184.62 |
10 | ¥171.70400 | ¥1,717.04 |
36 | ¥154.53306 | ¥5,563.19 |
72 | ¥141.65542 | ¥10,199.19 |
108 | ¥133.07028 | ¥14,371.59 |
252 | ¥115.89988 | ¥29,206.77 |
504 | ¥111.60730 | ¥56,250.08 |