AFB1212M | |
---|---|
DigiKey Part Number | 603-1333-ND |
Manufacturer | |
Manufacturer Product Number | AFB1212M |
Description | FAN AXIAL 120X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 73.8 CFM (2.07m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1212M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 73.8 CFM (2.07m³/min) | |
Static Pressure | 0.203 in H2O (50.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 35.5dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.437 lb (198.00 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.84000 | ¥161.84 |
10 | ¥154.50800 | ¥1,545.08 |
25 | ¥139.79400 | ¥3,494.85 |
54 | ¥128.75556 | ¥6,952.80 |
108 | ¥115.51269 | ¥12,475.37 |
270 | ¥106.68381 | ¥28,804.63 |
540 | ¥99.32628 | ¥53,636.19 |