DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,225 In Stock | 1 : ¥161.86000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.40mm | 82.7 CFM (2.32m³/min) | 0.246 in H2O (61.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 38.5dB(A) | 3.36 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) | |||
0 In Stock Check Lead Time | 144 : ¥85.70340 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 20.00mm | 55.9 CFM (1.57m³/min) | 0.311 in H2O (77.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 44.0dB(A) | 3.84 W | 4800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.161 lb (73.03 g) | |||
0 In Stock Value Added Item | 1 : ¥155.48000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.40mm | 73.8 CFM (2.07m³/min) | 0.203 in H2O (50.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 35.5dB(A) | 2.16 W | 2200 RPM | 3 Position Rectangular Connector | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) |