
P78A05-0500 | |
|---|---|
DigiKey Part Number | 102-3779-ND |
Manufacturer | |
Manufacturer Product Number | P78A05-0500 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 7V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | P78A05-0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.38000 | ¥58.38 |
| 5 | ¥56.21600 | ¥281.08 |
| 10 | ¥55.30600 | ¥553.06 |
| 42 | ¥53.46405 | ¥2,245.49 |
| 84 | ¥52.59667 | ¥4,418.12 |
| 126 | ¥52.09429 | ¥6,563.88 |
| 252 | ¥51.24635 | ¥12,914.08 |
| 504 | ¥50.41153 | ¥25,407.41 |











