SJ2-35364B-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-SJ2-35364B-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-35364B-SMT-CT-ND - Cut Tape (CT) CP-SJ2-35364B-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ2-35364B-SMT-TR | |
Description | AUDIO JACK, 3.5 MM, RT, 4 CONDUC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ2-35364B-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.08000 | ¥10.08 |
10 | ¥8.55300 | ¥85.53 |
25 | ¥8.20120 | ¥205.03 |
50 | ¥8.02580 | ¥401.29 |
100 | ¥7.67780 | ¥767.78 |
250 | ¥6.97932 | ¥1,744.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥6.10704 | ¥5,190.98 |
1,700 | ¥5.23461 | ¥8,898.84 |
2,550 | ¥5.06011 | ¥12,903.28 |
5,950 | ¥4.88563 | ¥29,069.50 |
8,500 | ¥4.64135 | ¥39,451.47 |