




SP-3540B | |
|---|---|
DigiKey Part Number | 102-4800-ND |
Manufacturer | |
Manufacturer Product Number | SP-3540B |
Description | AUDIO PLUG, 3.5 MM, STRAIGHT, 4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP-3540B Models |
Category | Features Cover, Strain Relief |
Mfr | Insulation Color Black |
Packaging Bag | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Plug | Current Rating (Amps) 1 A |
Gender Male | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Nickel |
Industry Recognized Mating Diameter | Body Material Brass |
Actual Diameter 0.126" (3.20mm) | Body Color Silver |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Includes 2 pcs - 1 Connector, 1 Cover |
Internal Switch(s) Does Not Contain Switch | Housing Material Brass |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Solder | Cable Opening 0.157" (4.00mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP-3540 | Same Sky (Formerly CUI Devices) | 865 | 102-4778-ND | ¥22.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.55000 | ¥37.55 |
| 10 | ¥31.88100 | ¥318.81 |
| 25 | ¥29.88440 | ¥747.11 |
| 50 | ¥28.45700 | ¥1,422.85 |
| 100 | ¥27.09750 | ¥2,709.75 |
| 250 | ¥25.40112 | ¥6,350.28 |
| 500 | ¥24.18892 | ¥12,094.46 |
| 1,000 | ¥23.03517 | ¥23,035.17 |
| 2,500 | ¥21.59438 | ¥53,985.95 |









