


USB4130-GF-C | |
|---|---|
DigiKey Part Number | 2073-USB4130-GF-CTR-ND - Tape & Reel (TR) 2073-USB4130-GF-CCT-ND - Cut Tape (CT) 2073-USB4130-GF-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4130-GF-C |
Description | CONN RCPT TYPE C 6POS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4130-GF-C Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer GCT | Number of Ports 1 |
Series | Current Rating (Amps) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 48VDC |
Part Status Active | Mating Cycles 20000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
Features Power Only, No Data; Solder Retention Tab |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥4.60600 | ¥46.06 |
| 25 | ¥4.31680 | ¥107.92 |
| 50 | ¥4.11180 | ¥205.59 |
| 100 | ¥3.91420 | ¥391.42 |
| 250 | ¥3.66892 | ¥917.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥3.44900 | ¥2,069.40 |
| 1,200 | ¥3.28423 | ¥3,941.08 |
| 1,800 | ¥3.19158 | ¥5,744.84 |
| 3,000 | ¥3.07859 | ¥9,235.77 |
| 4,200 | ¥3.00636 | ¥12,626.71 |
| 6,000 | ¥2.93167 | ¥17,590.02 |











