SJ2-35863B1-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-SJ2-35863B1-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-35863B1-SMT-CT-ND - Cut Tape (CT) CP-SJ2-35863B1-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ2-35863B1-SMT-TR | |
Description | AUDIO JACK, 3.5 MM, RT, 3 CONDUC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ2-35863B1-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.92000 | ¥9.92 |
10 | ¥8.39000 | ¥83.90 |
25 | ¥8.05160 | ¥201.29 |
50 | ¥7.87940 | ¥393.97 |
100 | ¥7.53720 | ¥753.72 |
250 | ¥6.85184 | ¥1,712.96 |
500 | ¥6.16664 | ¥3,083.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.48146 | ¥5,481.46 |
2,000 | ¥5.13887 | ¥10,277.74 |
3,000 | ¥4.96758 | ¥14,902.74 |
5,000 | ¥4.79628 | ¥23,981.40 |
10,000 | ¥4.55647 | ¥45,564.70 |