SJ-43516-SMT-TR-PI | ||
---|---|---|
DigiKey Part Number | CP-43516SJPITR-ND - Tape & Reel (TR) CP-43516SJPICT-ND - Cut Tape (CT) CP-43516SJPIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ-43516-SMT-TR-PI | |
Description | CONN JACK 4COND 3.5MM SMD R/A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ-43516-SMT-TR-PI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 6 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Pink | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.85900 | ¥98.59 |
25 | ¥9.44080 | ¥236.02 |
50 | ¥9.23060 | ¥461.53 |
100 | ¥8.81030 | ¥881.03 |
250 | ¥7.97128 | ¥1,992.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.34212 | ¥3,671.06 |
1,000 | ¥6.29320 | ¥6,293.20 |
1,500 | ¥6.08345 | ¥9,125.17 |
2,500 | ¥5.87366 | ¥14,684.15 |
5,000 | ¥5.57998 | ¥27,899.90 |
12,500 | ¥5.45411 | ¥68,176.38 |