SJ-43516-SMT-TR-BE | ||
---|---|---|
DigiKey Part Number | CP-43516SJBETR-ND - Tape & Reel (TR) CP-43516SJBECT-ND - Cut Tape (CT) CP-43516SJBEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ-43516-SMT-TR-BE | |
Description | CONN JACK 4COND 3.5MM SMD R/A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ-43516-SMT-TR-BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 6 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Blue | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.95600 | ¥89.56 |
25 | ¥8.59360 | ¥214.84 |
50 | ¥8.40960 | ¥420.48 |
100 | ¥8.04430 | ¥804.43 |
250 | ¥7.31288 | ¥1,828.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.58176 | ¥3,290.88 |
1,000 | ¥5.85047 | ¥5,850.47 |
1,500 | ¥5.48477 | ¥8,227.16 |
2,500 | ¥5.30196 | ¥13,254.90 |
5,000 | ¥5.11914 | ¥25,595.70 |
12,500 | ¥4.75348 | ¥59,418.50 |