5177986-2 | ||
---|---|---|
DigiKey Part Number | A99196TR-ND - Tape & Reel (TR) A99196CT-ND - Cut Tape (CT) A99196DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5177986-2 | |
Description | CONN PLUG 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5177986-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm, 17mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥31.87589 | ¥28,688.30 |
1,800 | ¥28.46774 | ¥51,241.93 |
2,700 | ¥26.46298 | ¥71,450.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.67000 | ¥43.67 |
10 | ¥38.28800 | ¥382.88 |
25 | ¥37.29000 | ¥932.25 |
50 | ¥36.48720 | ¥1,824.36 |
100 | ¥34.28140 | ¥3,428.14 |
250 | ¥34.08096 | ¥8,520.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.50400 | ¥455.04 |
25 | ¥43.10240 | ¥1,077.56 |
50 | ¥42.10080 | ¥2,105.04 |
100 | ¥40.09530 | ¥4,009.53 |
250 | ¥35.08348 | ¥8,770.87 |