5-5179009-2 | ||
---|---|---|
DigiKey Part Number | A115411-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-5179009-2 | |
Description | CONN RCPT 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-5179009-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.305" (7.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥34.24900 | ¥342.49 |
25 | ¥33.35280 | ¥833.82 |
50 | ¥32.63700 | ¥1,631.85 |
100 | ¥30.66440 | ¥3,066.44 |
250 | ¥30.48492 | ¥7,621.23 |
500 | ¥28.51254 | ¥14,256.27 |
1,000 | ¥25.46400 | ¥25,464.00 |
2,500 | ¥23.67077 | ¥59,176.93 |