5179031-2 | ||
---|---|---|
DigiKey Part Number | A115336-ND | |
Manufacturer | ||
Manufacturer Product Number | 5179031-2 | |
Description | CONN PLUG 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5179031-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm, 20mm | |
Height Above Board | 0.299" (7.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
10 | ¥34.57000 | ¥345.70 |
25 | ¥33.66480 | ¥841.62 |
50 | ¥32.94240 | ¥1,647.12 |
100 | ¥30.95090 | ¥3,095.09 |
250 | ¥30.76996 | ¥7,692.49 |
500 | ¥28.77886 | ¥14,389.43 |
1,000 | ¥25.70182 | ¥25,701.82 |
2,500 | ¥23.89186 | ¥59,729.65 |