
3-5177986-2 | |
|---|---|
DigiKey Part Number | A99215TR-ND - Tape & Reel (TR) A99215CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-5177986-2 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-5177986-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm, 20mm | |
Height Above Board | 0.309" (7.85mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.90000 | ¥34.90 |
| 10 | ¥29.64600 | ¥296.46 |
| 25 | ¥27.78200 | ¥694.55 |
| 50 | ¥26.45560 | ¥1,322.78 |
| 100 | ¥25.19290 | ¥2,519.29 |
| 250 | ¥23.61492 | ¥5,903.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥18.87062 | ¥11,322.37 |
| 1,200 | ¥18.86483 | ¥22,637.80 |





















