
280080-2 | |
|---|---|
DigiKey Part Number | A105455TR-ND - Tape & Reel (TR) A105455CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280080-2 |
Description | CONN QC TAB 10-11.5AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-11.5 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 280080-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.618" (15.70mm) | |
Length - Overall | 1.102" (27.99mm) | |
Termination | Crimp | |
Wire Gauge | 10-11.5 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.134" ~ 0.205" (3.40mm ~ 5.21mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.85200 | ¥18.52 |
| 25 | ¥1.73320 | ¥43.33 |
| 50 | ¥1.65060 | ¥82.53 |
| 100 | ¥1.57120 | ¥157.12 |
| 250 | ¥1.47228 | ¥368.07 |
| 500 | ¥1.40200 | ¥701.00 |
| 1,000 | ¥1.33502 | ¥1,335.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.18875 | ¥2,971.88 |
| 5,000 | ¥1.13199 | ¥5,659.95 |
| 7,500 | ¥1.10006 | ¥8,250.45 |
| 12,500 | ¥1.06111 | ¥13,263.88 |
| 17,500 | ¥1.03623 | ¥18,134.03 |
| 25,000 | ¥1.01048 | ¥25,262.00 |
| 62,500 | ¥0.94727 | ¥59,204.38 |


























