2-5177986-2 | ||
---|---|---|
DigiKey Part Number | A99209TR-ND - Tape & Reel (TR) A99209CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-5177986-2 | |
Description | CONN PLUG 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-5177986-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm, 19mm | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.91000 | ¥44.91 |
10 | ¥39.38000 | ¥393.80 |
25 | ¥38.34760 | ¥958.69 |
50 | ¥37.52320 | ¥1,876.16 |
100 | ¥35.25590 | ¥3,525.59 |
250 | ¥35.04964 | ¥8,762.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥32.78180 | ¥22,947.26 |
1,400 | ¥29.27682 | ¥40,987.55 |