2-5177986-5 | |
---|---|
DigiKey Part Number | A35089TR-ND - Tape & Reel (TR) A35089CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-5177986-5 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-5177986-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm, 19mm | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.35000 | ¥70.35 |
10 | ¥61.29100 | ¥612.91 |
25 | ¥59.67880 | ¥1,491.97 |
50 | ¥58.06640 | ¥2,903.32 |
100 | ¥54.51830 | ¥5,451.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥39.92480 | ¥17,966.16 |