SJ-43616-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-43616SJTR-ND - Tape & Reel (TR) CP-43616SJCT-ND - Cut Tape (CT) CP-43616SJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ-43616-SMT-TR | |
Description | CONN JACK 4COND 3.5MM SMD R/A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ-43616-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 6 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Board Cutout, Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.98100 | ¥89.81 |
25 | ¥8.61320 | ¥215.33 |
50 | ¥8.42940 | ¥421.47 |
100 | ¥8.06240 | ¥806.24 |
250 | ¥7.32964 | ¥1,832.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥6.59665 | ¥4,287.82 |
1,300 | ¥5.86368 | ¥7,622.78 |
1,950 | ¥5.49723 | ¥10,719.60 |
3,250 | ¥5.31397 | ¥17,270.40 |
6,500 | ¥5.13074 | ¥33,349.81 |
16,250 | ¥4.76426 | ¥77,419.23 |