54-00298 | ||
---|---|---|
DigiKey Part Number | 839-54-00298TR-ND - Tape & Reel (TR) 839-54-00298CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 54-00298 | |
Description | CONN JACK 4COND 3.5MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 54-00298 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 6 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | 0.197" (5.00mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.12700 | ¥81.27 |
25 | ¥7.79560 | ¥194.89 |
50 | ¥7.62820 | ¥381.41 |
100 | ¥7.29650 | ¥729.65 |
250 | ¥6.63316 | ¥1,658.29 |
500 | ¥5.96984 | ¥2,984.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.30652 | ¥5,306.52 |
2,000 | ¥4.97487 | ¥9,949.74 |
3,000 | ¥4.80904 | ¥14,427.12 |
5,000 | ¥4.64321 | ¥23,216.05 |
10,000 | ¥4.41105 | ¥44,110.50 |