SM3ZS067U215AER1500 | ||
---|---|---|
DigiKey Part Number | 670-2754-2-ND - Tape & Reel (TR) 670-2754-1-ND - Cut Tape (CT) 670-2754-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM3ZS067U215AER1500 | |
Description | CONN M.2 FMALE 67POS 0.020 GOLD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.56000 | ¥17.56 |
10 | ¥15.30000 | ¥153.00 |
25 | ¥14.64680 | ¥366.17 |
50 | ¥14.32000 | ¥716.00 |
100 | ¥13.66950 | ¥1,366.95 |
250 | ¥12.36776 | ¥3,091.94 |
500 | ¥11.39120 | ¥5,695.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.43847 | ¥14,157.71 |
3,000 | ¥9.11301 | ¥27,339.03 |
7,500 | ¥8.65737 | ¥64,930.28 |