


LTM4638IY | |
|---|---|
DigiKey Part Number | 505-LTM4638IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4638IY |
Description | 20VIN, 15A STEP-DOWN DC/DC UMODU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 15A 3.1V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4638IY Models |
Category | Current - Output (Max) 15A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Load Sharing, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 49-BFBGA Module |
Number of Outputs 1 | Size / Dimension 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) |
Voltage - Input (Min) 3.1V | Supplier Device Package 49-BGA (6.25x6.25) |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥430.12000 | ¥430.12 |
| 10 | ¥353.24500 | ¥3,532.45 |
| 25 | ¥334.03520 | ¥8,350.88 |
| 100 | ¥312.92590 | ¥31,292.59 |
| 260 | ¥302.49135 | ¥78,647.75 |










