ASJ-106-K-G-T/R | ||
---|---|---|
DigiKey Part Number | 2057-ASJ-106-K-G-T/RTR-ND - Tape & Reel (TR) 2057-ASJ-106-K-G-T/RCT-ND - Cut Tape (CT) 2057-ASJ-106-K-G-T/RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASJ-106-K-G-T/R | |
Description | AUDIO JACK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | ASJ-106-K-G-T/R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.24100 | ¥72.41 |
25 | ¥6.94840 | ¥173.71 |
50 | ¥6.80060 | ¥340.03 |
100 | ¥6.50510 | ¥650.51 |
250 | ¥5.91336 | ¥1,478.34 |
500 | ¥5.32212 | ¥2,661.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.73080 | ¥4,730.80 |
2,000 | ¥4.43510 | ¥8,870.20 |
3,000 | ¥4.28725 | ¥12,861.75 |
5,000 | ¥4.13942 | ¥20,697.10 |
10,000 | ¥3.93245 | ¥39,324.50 |