



ASJ-112-M-T/R | |
|---|---|
DigiKey Part Number | 2057-ASJ-112-M-T/RTR-ND - Tape & Reel (TR) 2057-ASJ-112-M-T/RCT-ND - Cut Tape (CT) 2057-ASJ-112-M-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASJ-112-M-T/R |
Description | AUDIO JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 30VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (4 Conductor, TRRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Gold |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥7.26100 | ¥72.61 |
| 25 | ¥6.80440 | ¥170.11 |
| 50 | ¥6.48040 | ¥324.02 |
| 100 | ¥6.17020 | ¥617.02 |
| 250 | ¥5.78336 | ¥1,445.84 |
| 500 | ¥5.50716 | ¥2,753.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.24417 | ¥5,244.17 |
| 2,000 | ¥4.99384 | ¥9,987.68 |
| 3,000 | ¥4.85308 | ¥14,559.24 |
| 5,000 | ¥4.68133 | ¥23,406.65 |
| 7,000 | ¥4.57158 | ¥32,001.06 |
| 10,000 | ¥4.45807 | ¥44,580.70 |


