5600201020 | ||
---|---|---|
DigiKey Part Number | WM17270TR-ND - Tape & Reel (TR) WM17270CT-ND - Cut Tape (CT) WM17270DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5600201020 | |
Description | CONN HEADER SMD 10POS 2MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5600201020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.236" (6.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 9.3mm | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.85000 | ¥15.85 |
10 | ¥13.52000 | ¥135.20 |
100 | ¥11.17040 | ¥1,117.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥11.17040 | ¥7,260.76 |
1,300 | ¥8.81875 | ¥11,464.38 |
1,950 | ¥8.52478 | ¥16,623.32 |
3,250 | ¥8.23085 | ¥26,750.26 |
6,500 | ¥7.81931 | ¥50,825.51 |