


5023521000 | |
|---|---|
DigiKey Part Number | WM17093TR-ND - Tape & Reel (TR) WM17093CT-ND - Cut Tape (CT) WM17093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023521000 |
Description | CONN HEADER SMD R/A 10POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023521000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.252" (6.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥11.02400 | ¥110.24 |
| 100 | ¥9.36660 | ¥936.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥8.32777 | ¥5,829.44 |
| 1,400 | ¥7.93034 | ¥11,102.48 |
| 2,100 | ¥7.70681 | ¥16,184.30 |
| 3,500 | ¥7.43414 | ¥26,019.49 |
| 4,900 | ¥7.25991 | ¥35,573.56 |
| 7,000 | ¥7.07962 | ¥49,557.34 |












