SJ2-35954D-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-SJ2-35954D-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-35954D-SMT-CT-ND - Cut Tape (CT) CP-SJ2-35954D-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ2-35954D-SMT-TR | |
Description | AUDIO JACK, 3.5 MM, RT, 4 CONDUC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ2-35954D-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 6 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.76000 | ¥9.76 |
10 | ¥8.51200 | ¥85.12 |
25 | ¥8.14920 | ¥203.73 |
50 | ¥7.96720 | ¥398.36 |
100 | ¥7.60550 | ¥760.55 |
250 | ¥6.88108 | ¥1,720.27 |
500 | ¥6.33802 | ¥3,169.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.43252 | ¥5,432.52 |
2,000 | ¥5.25143 | ¥10,502.86 |
3,000 | ¥5.07037 | ¥15,211.11 |
5,000 | ¥4.81683 | ¥24,084.15 |
10,000 | ¥4.70819 | ¥47,081.90 |