PJ-035DH | ||
---|---|---|
DigiKey Part Number | CP-035DH-ND | |
Manufacturer | ||
Manufacturer Product Number | PJ-035DH | |
Description | CONN PWR JACK 1.3X3.4MM SOLDER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051"), 3.50mm OD (0.138") Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ-035DH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.30mm ID (0.051"), 3.50mm OD (0.138") | |
Actual Diameter | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.02000 | ¥6.02 |
10 | ¥5.07300 | ¥50.73 |
25 | ¥4.86480 | ¥121.62 |
50 | ¥4.75920 | ¥237.96 |
100 | ¥4.55270 | ¥455.27 |
250 | ¥4.13908 | ¥1,034.77 |
500 | ¥3.72510 | ¥1,862.55 |
1,000 | ¥3.31128 | ¥3,311.28 |
2,500 | ¥3.00082 | ¥7,502.05 |