PPM-2-35135-SG | ||
---|---|---|
DigiKey Part Number | CP-PPM-2-35135-SG-ND | |
Manufacturer | ||
Manufacturer Product Number | PPM-2-35135-SG | |
Description | CONN PWR PLUG 1.35X3.5MM SOLDER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Plug 1.35mm ID (0.053"), 3.50mm OD (0.138") Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | PPM-2-35135-SG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.35mm ID (0.053"), 3.50mm OD (0.138") | |
Actual Diameter | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.343" (8.70mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.96343 | ¥3,926.86 |