PJ-017D | ||
---|---|---|
DigiKey Part Number | CP-017D-ND | |
Manufacturer | ||
Manufacturer Product Number | PJ-017D | |
Description | CONN POWER JACK 1.3X3.4MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051"), 3.50mm OD (0.138") Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ-017D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.30mm ID (0.051"), 3.50mm OD (0.138") | |
Actual Diameter | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | 0.360" (9.15mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.28000 | ¥5.28 |
10 | ¥4.60100 | ¥46.01 |
25 | ¥4.20800 | ¥105.20 |
50 | ¥3.96080 | ¥198.04 |
100 | ¥3.79500 | ¥379.50 |
250 | ¥3.46492 | ¥866.23 |
500 | ¥3.30006 | ¥1,650.03 |
1,000 | ¥2.72252 | ¥2,722.52 |
2,500 | ¥2.47505 | ¥6,187.62 |