PP3-002D | ||
---|---|---|
DigiKey Part Number | CP3-1003-ND | |
Manufacturer | ||
Manufacturer Product Number | PP3-002D | |
Description | CONN PWR PLUG 1.35X3.5MM SOLDER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Plug 1.35mm ID (0.053"), 3.50mm OD (0.138") Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | PP3-002D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.35mm ID (0.053"), 3.50mm OD (0.138") | |
Actual Diameter | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.354" (9.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | 0°C ~ 40°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Thermoplastic | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PP3-002D |
Environmental Information | PP3-002D Cert of RoHS |
Design Resources | How to Select a Dc Power Connector |
Featured Product | |
CAD Models | PP3-002D Models |
HTML Datasheet | PP3-002D |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.92000 | ¥9.92 |
10 | ¥8.41400 | ¥84.14 |
25 | ¥8.06760 | ¥201.69 |
50 | ¥7.89520 | ¥394.76 |
100 | ¥7.55220 | ¥755.22 |
250 | ¥6.86544 | ¥1,716.36 |
500 | ¥6.17884 | ¥3,089.42 |
1,000 | ¥5.49240 | ¥5,492.40 |
3,000 | ¥4.97745 | ¥14,932.35 |
Attribute | Description |
---|---|
Other Names | CP3-1003 2266-PP3-002D PP3002D 045-1029R |
Standard Package | 1,000 |