PPM-2-35135-SG-WT | ||
---|---|---|
DigiKey Part Number | 102-4727-ND | |
Manufacturer | ||
Manufacturer Product Number | PPM-2-35135-SG-WT | |
Description | POWER PLUG, 1.35 X 3.5 X 20 MM, | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Plug 1.35mm ID (0.053"), 3.50mm OD (0.138") Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | PPM-2-35135-SG-WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.35mm ID (0.053"), 3.50mm OD (0.138") | |
Actual Diameter | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | White | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 4 A | |
Mating Length/Depth | 0.535" (13.60mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.51400 | ¥35.14 |
25 | ¥3.21480 | ¥80.37 |
50 | ¥3.02440 | ¥151.22 |
100 | ¥2.89870 | ¥289.87 |
250 | ¥2.64668 | ¥661.67 |
500 | ¥2.52060 | ¥1,260.30 |
1,000 | ¥2.07951 | ¥2,079.51 |
3,000 | ¥1.89045 | ¥5,671.35 |