Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,135 In Stock | 1 : ¥10.02000 Bag | - | Bag | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | - | Black | 24VDC | 5 A | 0.354" (9.00mm) | - | - | 0°C ~ 40°C | ||
3,503 In Stock | 1 : ¥3.04000 Bag | - | Bag | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.055" (1.40mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | - | Silver | 24VDC | 3 A | 0.630" (16.00mm) | - | - | -25°C ~ 70°C | ||
1,667 In Stock | 1 : ¥3.53000 Bag | - | Bag | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | - | Black | 24VDC | 5 A | 0.535" (13.60mm) | - | - | -25°C ~ 70°C | ||
704 In Stock | 1 : ¥3.37000 Bag | - | Bag | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | - | Black | 24VDC | 5 A | 0.343" (8.70mm) | - | - | -25°C ~ 70°C | ||
685 In Stock | 1 : ¥4.02000 Bag | - | Bag | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | - | White | 20VDC | 4 A | 0.535" (13.60mm) | - | - | -25°C ~ 70°C | ||
732 In Stock | 1 : ¥3.78000 Bag | - | Bag | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.055" (1.40mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | - | Silver | 24VDC | 3 A | 0.630" (16.00mm) | - | - | -25°C ~ 70°C | ||
0 In Stock Check Lead Time | 2,000 : ¥1.96343 Bag | - | Bag | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | - | Black | 24VDC | 5 A | 0.343" (8.70mm) | - | - | -25°C ~ 70°C |