PJ-009A | ||
---|---|---|
DigiKey Part Number | CP-009A-ND | |
Manufacturer | ||
Manufacturer Product Number | PJ-009A | |
Description | CONN PWR JACK 2X5.5MM SOLDER | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ-009A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.260" (6.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2.5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PJ-009A |
Environmental Information | PJ-009A Cert of RoHS |
Design Resources | How to Select a Dc Power Connector |
Featured Product | |
CAD Models | PJ-009A Models |
PCN Design/Specification | |
HTML Datasheet | PJ-009A |
EDA Models | PJ-009A Models |
Product Drawings | PJ-009A(H),B(H) Schematic |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.70700 | ¥47.07 |
25 | ¥4.51680 | ¥112.92 |
50 | ¥4.42240 | ¥221.12 |
100 | ¥4.22970 | ¥422.97 |
250 | ¥3.84520 | ¥961.30 |
500 | ¥3.46070 | ¥1,730.35 |
1,000 | ¥3.07617 | ¥3,076.17 |
2,500 | ¥2.78777 | ¥6,969.43 |
Attribute | Description |
---|---|
Other Names | 045-0772R Q1322453 PJ-009A-NDR Q12255205 CP-009A PJ-009A-ND PJ009A |
Standard Package | 500 |