HSE-B20250-045H | ||
---|---|---|
DigiKey Part Number | 102-4237-ND | |
Manufacturer | ||
Manufacturer Product Number | HSE-B20250-045H | |
Description | HEAT SINK, EXTRUSION, TO-220, 50 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum Alloy 7.7W @ 75°C Board Level, Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | HSE-B20250-045H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | 7.7W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4.05°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 9.74°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥9.29300 | ¥92.93 |
25 | ¥9.05000 | ¥226.25 |
50 | ¥8.80540 | ¥440.27 |
100 | ¥8.31610 | ¥831.61 |
250 | ¥7.82712 | ¥1,956.78 |
500 | ¥7.33784 | ¥3,668.92 |
1,000 | ¥6.84873 | ¥6,848.73 |
5,000 | ¥6.60412 | ¥33,020.60 |