HSE-B20250-040H-01 | |
---|---|
DigiKey Part Number | 102-4239-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B20250-040H-01 |
Description | HEAT SINK, EXTRUSION, TO-220, 25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 5.5W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B20250-040H-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 0.984" (25.00mm) | |
Width | 1.359" (34.50mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | 5.5W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4.44°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 13.64°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.54800 | ¥45.48 |
25 | ¥4.31840 | ¥107.96 |
50 | ¥4.20500 | ¥210.25 |
100 | ¥4.14840 | ¥414.84 |
250 | ¥4.00248 | ¥1,000.62 |