V8813W | ||
---|---|---|
DigiKey Part Number | AE10771-ND | |
Manufacturer | ||
Manufacturer Product Number | V8813W | |
Description | HEATSINK TO-220/TOP-3/SOT-32 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink SOT-32, TO-220, TOP-3 Aluminum Board Level, Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | SOT-32, TO-220, TOP-3 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 1.359" (34.50mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 6.50°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.28700 | ¥52.87 |
25 | ¥5.02400 | ¥125.60 |
40 | ¥4.89275 | ¥195.71 |
100 | ¥4.82710 | ¥482.71 |
300 | ¥4.49653 | ¥1,348.96 |
500 | ¥4.23192 | ¥2,115.96 |
1,000 | ¥3.83524 | ¥3,835.24 |
4,900 | ¥3.70295 | ¥18,144.45 |