KLDVX-0202-A | ||
---|---|---|
DigiKey Part Number | 2092-KLDVX-0202-A-ND | |
Manufacturer | ||
Manufacturer Product Number | KLDVX-0202-A | |
Description | CONN PWR JACK 2X5.5MM SOLDER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | KLDVX-0202-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Brass; Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.83000 | ¥6.83 |
10 | ¥5.75600 | ¥57.56 |
25 | ¥5.51840 | ¥137.96 |
50 | ¥5.40140 | ¥270.07 |
100 | ¥5.16650 | ¥516.65 |
250 | ¥4.69676 | ¥1,174.19 |
500 | ¥4.22702 | ¥2,113.51 |
1,000 | ¥3.75745 | ¥3,757.45 |
2,500 | ¥3.40517 | ¥8,512.92 |