
VLP-500-R | |
|---|---|
DigiKey Part Number | 492-1533-ND |
Manufacturer | |
Manufacturer Product Number | VLP-500-R |
Description | LIGHT PIPE VERT 0.500" RND FACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLP-500-R Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.48000 | ¥3.48 |
| 10 | ¥2.41200 | ¥24.12 |
| 100 | ¥1.71480 | ¥171.48 |
| 500 | ¥1.39888 | ¥699.44 |
| 1,000 | ¥1.29463 | ¥1,294.63 |
| 2,000 | ¥1.20597 | ¥2,411.94 |
| 5,000 | ¥1.10884 | ¥5,544.20 |
| 10,000 | ¥1.04817 | ¥10,481.70 |
| 25,000 | ¥0.98191 | ¥24,547.75 |







