
VLP-400-R | |
|---|---|
DigiKey Part Number | 492-1868-ND |
Manufacturer | |
Manufacturer Product Number | VLP-400-R |
Description | LIGHT PIPE VERT .400" RND SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLP-400-R Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.49000 | ¥3.49 |
| 10 | ¥2.36100 | ¥23.61 |
| 100 | ¥1.67480 | ¥167.48 |
| 500 | ¥1.36546 | ¥682.73 |
| 1,000 | ¥1.26333 | ¥1,263.33 |
| 2,000 | ¥1.17642 | ¥2,352.84 |
| 5,000 | ¥1.08118 | ¥5,405.90 |
| 10,000 | ¥1.02167 | ¥10,216.70 |
| 25,000 | ¥0.95670 | ¥23,917.50 |









