Round Standoff Threaded M3x0.5 Steel 0.160" (4.06mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24883

DigiKey Part Number
36-24883-2-ND - Tape & Reel (TR)
36-24883-1-ND - Cut Tape (CT)
36-24883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24883
Description
RND STANDOFF M3X0.5 STEEL 4.06MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3x0.5 Steel 0.160" (4.06mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.219" (5.56mm) 7/32"
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Between Board Height
0.160" (4.06mm)
Part Status
Active
Length - Overall
0.220" (5.59mm)
Type
Features
Surface Mount
Threaded/Unthreaded
Threaded
Material
Gender
Female, Swage
Plating
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,539
Factory Stock: 28,800
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.89000¥6.89
10¥5.16700¥51.67
25¥4.62600¥115.65
100¥3.96130¥396.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥3.96126¥3,565.13
1,800¥2.83632¥5,105.38
2,700¥2.71566¥7,332.28
4,500¥2.58343¥11,625.43
Manufacturers Standard Package