HSE-B20254-035H | ||
---|---|---|
DigiKey Part Number | 102-4233-ND | |
Manufacturer | ||
Manufacturer Product Number | HSE-B20254-035H | |
Description | HEAT SINK, EXTRUSION, TO-220,25. | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum Alloy 5.8W @ 75°C Board Level, Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | HSE-B20254-035H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 5.8W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 3.28°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.93°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.46200 | ¥74.62 |
25 | ¥7.08960 | ¥177.24 |
50 | ¥6.90240 | ¥345.12 |
100 | ¥6.80970 | ¥680.97 |
250 | ¥6.34288 | ¥1,585.72 |
500 | ¥5.96984 | ¥2,984.92 |
1,500 | ¥5.41018 | ¥8,115.27 |
6,000 | ¥5.22361 | ¥31,341.66 |