ATS-TI1OP-563-C1-R0 | ||
---|---|---|
DigiKey Part Number | 684-ATS-TI1OP-563-C1-R0-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-TI1OP-563-C1-R0 | |
Description | HEATSINK TI TAS5612 AND TAS5614 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.126" (54.00mm) | |
Width | 1.417" (36.00mm) | |
Diameter | - | |
Fin Height | 1.402" (35.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.10000 | ¥66.10 |
10 | ¥64.29100 | ¥642.91 |
100 | ¥53.57730 | ¥5,357.73 |
1,000 | ¥45.54101 | ¥45,541.01 |