


ATS-1178-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1489-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1178-C1-R0 |
Description | 1/8 BRICK HEATSINK 58X23X6.1MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Eighth Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 2.283" (58.00mm) |
Series | Width 0.918" (23.31mm) |
Packaging Bulk | Fin Height 0.240" (6.10mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 18.80°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Gold Anodized |
Attachment Method Bolt On | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.33000 | ¥109.33 |
| 10 | ¥96.76700 | ¥967.67 |
| 25 | ¥92.17080 | ¥2,304.27 |
| 50 | ¥88.83640 | ¥4,441.82 |
| 100 | ¥85.62090 | ¥8,562.09 |
| 300 | ¥80.75403 | ¥24,226.21 |
| 500 | ¥78.58316 | ¥39,291.58 |
| 1,000 | ¥75.72761 | ¥75,727.61 |









