New Product
Isolated Module DC DC Converter 1 Output 48V 2.1A 9V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRA100-24-S48

DigiKey Part Number
179-PRA100-24-S48-ND
Manufacturer
Manufacturer Product Number
PRA100-24-S48
Description
DC-DC, ISOLATED, 100 W, 9~40 VDC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 2.1A 9V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
PRA100-24-S48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 105°C (With Derating)
Packaging
Box
Efficiency
90.5%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Quarter Brick
Number of Outputs
1
Size / Dimension
2.45" L x 1.05" W x 0.50" H (62.2mm x 26.6mm x 12.7mm)
Voltage - Input (Min)
9V
Supplier Device Package
Quarter Brick
Voltage - Input (Max)
40V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cURus, UKCA
Current - Output (Max)
2.1A
Standard Number
62368-1
Power (Watts)
100 W
Base Product Number
Voltage - Isolation
3 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,536.65000¥1,536.65
5¥1,479.30400¥7,396.52
20¥1,431.52800¥28,630.56
40¥1,408.18400¥56,327.36
Manufacturers Standard Package